- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- DCMC682T400DF5H
DCMC682T400DF5H
Cornell Dubilier
Aluminum Electrolytic Capacitors - Screw Terminal 6800uF -10%+50% 400V
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitors - Screw Terminal 6800uF -10%+50% 400V
Search Keywords: DCMC682T400DF5H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DCMC682T400DF5H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
22
$138.89
44
$73.53
66
$51.74
88 +
$50.71
Click for Quote
Log in
to unlock special pricing