- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- DCMC682T250BF2B
DCMC682T250BF2B
Cornell Dubilier
Cap Aluminum Lytic 6800uF 250V -10% to 50% (50.8 X 142.88mm) Screw Terminal 0.021 Ohm 11900mA 4000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 6800uF 250V -10% to 50% (50.8 X 142.88mm) Screw Terminal 0.021 Ohm 11900mA 4000h 85°C
Search Keywords: DCMC682T250BF2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DCMC682T250BF2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Capacitance Value:6800 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
36
$93.06
72
$49.27
108
$34.67
144 +
$33.98
Click for Quote
Log in
to unlock special pricing