- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- DCMC681T450AC2B
DCMC681T450AC2B
Cornell Dubilier
Cap Aluminum Lytic 680uF 450V -10% to 50% (34.93 X 104.78mm) Screw Terminal 0.17 Ohm 3400mA 4000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Cap Aluminum Lytic 680uF 450V -10% to 50% (34.93 X 104.78mm) Screw Terminal 0.17 Ohm 3400mA 4000h 85°C
Search Keywords: DCMC681T450AC2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DCMC681T450AC2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:680 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
20
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$44.63
5
$44.51
10
$44.40
20
$44.29
40
$27.25
60
$21.57
80 +
$21.14
Click for Quote
Log in
to unlock special pricing