- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- DCMC643M063CC2B
DCMC643M063CC2B
Cornell Dubilier
Cap Aluminum Lytic 64000uF 63V 20% Screw Terminal 2000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Cap Aluminum Lytic 64000uF 63V 20% Screw Terminal 2000h 85°C
Search Keywords: DCMC643M063CC2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DCMC643M063CC2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Capacitance Value:64000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Stud Mount
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
15 Weeks
can ship
8/25/26