- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- DCMC462T200EC2B
DCMC462T200EC2B
Cornell Dubilier
The DCMC462T200EC2B is a high-capacitance, screw-terminal aluminum electrolytic capacitor with a capacitance of 4600 µF and a ...
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The DCMC462T200EC2B is a high-capacitance, screw-terminal aluminum electrolytic capacitor with a capacitance of 4600 µF and a voltage rating of 200 Vdc.
Search Keywords: DCMC462T200EC2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DCMC462T200EC2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Capacitance Value:4600 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Size:44.45 x 104.78 mm
-
Termination Style:Screw Terminal
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
MOQ for out of Stock Qty:
36
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$65.64
10
$65.47
25
$65.31
36
$65.14
72
$34.49
108
$24.27
144 +
$23.78
Click for Quote
Log in
to unlock special pricing