- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- DCMC432T200BB2B
Cornell Dubilier
DCMC432T200BB2B
Cap Aluminum Lytic 4300uF 200V -10% to 50% (50.8 X 79.38mm) Screw Terminal 0.046 Ohm 7100mA 4000h 85°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 4300uF 200V -10% to 50% (50.8 X 79.38mm) Screw Terminal 0.046 Ohm 7100mA 4000h 85°C
Search Keywords: DCMC432T200BB2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DCMC432T200BB2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Capacitance Value:4300 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:200 VDC
Product Guides
+
Frequently Asked Questions
Is DCMC432T200BB2B RoHS compliant?
Yes, DCMC432T200BB2B is RoHS compliant.
What is the lead time for DCMC432T200BB2B?
The standard lead time for DCMC432T200BB2B is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
MOQ for out of Stock Qty:
42
15 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$64.92
10
$64.75
25
$64.59
42
$64.43
84
$34.11
126
$24.00
168 +
$23.52
Click for Quote
Log in
to unlock special pricing