- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- DCMC383U050BB2B
Cornell Dubilier
DCMC383U050BB2B
Cap Aluminum Lytic 38000uF 50V -10% to 75% (50.8 X 79.38mm) Screw Terminal 0.016 Ohm 11900mA 4000h 85°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Aluminum Lytic 38000uF 50V -10% to 75% (50.8 X 79.38mm) Screw Terminal 0.016 Ohm 11900mA 4000h 85°C
Search Keywords: DCMC383U050BB2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DCMC383U050BB2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Capacitance Value:38000 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is DCMC383U050BB2B RoHS compliant?
Yes, DCMC383U050BB2B is RoHS compliant.
What is the lead time for DCMC383U050BB2B?
The standard lead time for DCMC383U050BB2B is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
15 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
7
$55.35
10
$55.21
25
$55.07
42
$54.94
84
$29.08
126
$20.46
168 +
$20.05
Click for Quote
Log in
to unlock special pricing