- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- DCMC353U050AE2B
DCMC353U050AE2B
Cornell Dubilier
Cap Aluminum Lytic 35000uF 50V -10% to 75% (34.93 X 130.18mm) Screw Terminal 0.016 Ohm 11000mA 2000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 35000uF 50V -10% to 75% (34.93 X 130.18mm) Screw Terminal 0.016 Ohm 11000mA 2000h 85°C
Search Keywords: DCMC353U050AE2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DCMC353U050AE2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Capacitance Value:35000 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Size:34.93 x 130.18 mm
-
Termination Style:Screw Terminal
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$51.82
100
$27.43
150
$19.30
200 +
$18.92
Click for Quote
Log in
to unlock special pricing