- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- DCMC263U050AC2B
Cornell Dubilier
DCMC263U050AC2B
Cap Aluminum Lytic 26000uF 50V -10% to 75% (34.93 X 104.78mm) Screw Terminal 0.019 Ohm 10400mA 4000h 85°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DCMC263U050AC2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:26000 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:50 VDC