- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- DCMC222T450CC2B
DCMC222T450CC2B
Cornell Dubilier
Cap Aluminum Lytic 2200uF 450V -10% to 50% (63.5 X 104.78mm) Screw Terminal 2000h 85°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 2200uF 450V -10% to 50% (63.5 X 104.78mm) Screw Terminal 2000h 85°C
Search Keywords: DCMC222T450CC2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DCMC222T450CC2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Capacitance Value:2200 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Size:63.5 x 104.78 mm
-
Termination Style:Screw Terminal
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
38
$88.04
75
$47.23
113
$33.09
150 +
$32.43
Click for Quote
Log in
to unlock special pricing