- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- DCMC222T450BF2B
DCMC222T450BF2B
Cornell Dubilier
Cap Aluminum Lytic 2200uF 450V -10% to 50% (50.8 X 142.88mm) Screw Terminal 0.059 Ohm 7100mA 2000h 85A°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Cap Aluminum Lytic 2200uF 450V -10% to 50% (50.8 X 142.88mm) Screw Terminal 0.059 Ohm 7100mA 2000h 85A°C
Search Keywords: DCMC222T450BF2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DCMC222T450BF2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Capacitance Value:22002179uF
-
Tolerance:-102203% to 502203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount2190
-
Size:50.8 x 142.88 mm
-
Termination Style:Screw Terminal2202
-
Voltage:4502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
2
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$36.85
5
$33.12
18
$32.20
36
$30.92
54
$29.74
108
$29.66
252 +
$28.65
Click for Quote
Log in
to unlock special pricing