- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- DCMC203U100BC2B
Cornell Dubilier
DCMC203U100BC2B
Cap Aluminum Lytic 20000uF 100V -10% to 75% (50.8 X 104.78mm) Screw Terminal 0.02 Ohm 10700mA 4000h 85°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DCMC203U100BC2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Capacitance Value:20000 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:100 VDC