- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- DCMC192T250AJ2B
DCMC192T250AJ2B
Cornell Dubilier
Cap Aluminum Lytic 1900uF 250V -10% to 50% (34.93 X 92.08mm) Screw Terminal 0.07 Ohm 5200mA 2000h 85A°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 1900uF 250V -10% to 50% (34.93 X 92.08mm) Screw Terminal 0.07 Ohm 5200mA 2000h 85A°C
Search Keywords: DCMC192T250AJ2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DCMC192T250AJ2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:19002179uF
-
Tolerance:-102203% to 502203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount2190
-
Size:34.93 x 92.08 mm
-
Termination Style:Screw Terminal2202
-
Voltage:2502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$25.45
5
$23.91
10
$22.88
25
$22.24
80
$20.54
160
$20.49
320 +
$20.03
Click for Quote
Log in
to unlock special pricing