- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DCMC163T300FP2D
DCMC163T300FP2D
Cornell Dubilier
Capacitors-Screw Terminal 300V 16000uF Case 3.500
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Capacitors-Screw Terminal 300V 16000uF Case 3.500
Search Keywords: DCMC163T300FP2D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DCMC163T300FP2D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
12
$248.85
24
$131.74
36
$92.71
48 +
$90.85
Click for Quote
Log in
to unlock special pricing