- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- DCMC152T450BC2B
Cornell Dubilier
DCMC152T450BC2B
The DCMC152T450BC2B is a high-capacitance, screw terminal aluminum capacitor with a capacitance of 1500 µF and a voltage ratin ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DCMC152T450BC2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
42 -
Capacitance Value:1500 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:450 VDC