- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- DCMC152T250AB2B
Cornell Dubilier
DCMC152T250AB2B
Cap Aluminum Lytic 1500uF 250V -10% to 50% (34.93 X 79.38mm) Screw Terminal 0.088 Ohm 4100mA 2000h 85A°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DCMC152T250AB2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:15002179uF
-
Tolerance:-102203% to 502203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount2190
-
Size:34.93 x 79.38 mm
-
Termination Style:Screw Terminal2202
-
Voltage:2502205VDC