- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- DCMC102T450BB2B
Cornell Dubilier
DCMC102T450BB2B
Cap Aluminum Lytic 1000uF 450V -10% to 50% (50.8 X 79.38mm) Screw Terminal 0.137 Ohm 4300mA 4000h 85°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DCMC102T450BB2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Capacitance Value:1000 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:450 VDC