- Home ›
- All Products›
- DCMC102T200AA2B
DCMC102T200AA2B
Cornell Dubilier
Cap Alum Screw 200VDC 1000UF 140.3MOHM 2.6A, -10%+50%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Alum Screw 200VDC 1000UF 140.3MOHM 2.6A, -10%+50%
Search Keywords: DCMC102T200AA2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DCMC102T200AA2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$57.96
5
$44.94
10
$40.41
20 +
$37.74
Click for Quote
Log in
to unlock special pricing