- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- DCM662T400DG2B
Cornell Dubilier
DCM662T400DG2B
Cap Aluminum Lytic 6600uF 400V -10% to 50% (76.2 X 219.08mm) Screw Terminal 1000h 85°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 6600uF 400V -10% to 50% (76.2 X 219.08mm) Screw Terminal 1000h 85°C
Search Keywords: DCM662T400DG2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DCM662T400DG2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Capacitance Value:66002179uF
-
Tolerance:-102203% to 502203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:N/A
-
Size:76.2 X 219.08 mm
-
Termination Style:Screw Terminal2202
-
Voltage:4002205VDC
Product Guides
+
Frequently Asked Questions
Is DCM662T400DG2B RoHS compliant?
Yes, DCM662T400DG2B is RoHS compliant.
What is the lead time for DCM662T400DG2B?
The standard lead time for DCM662T400DG2B is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
MOQ for out of Stock Qty:
12
15 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$153.60
5
$141.29
10
$136.22
15
$128.13
20 +
$118.10
Click for Quote
Log in
to unlock special pricing