- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- DCM253U075DJ2B
DCM253U075DJ2B
Cornell Dubilier
Cap Aluminum Lytic 25000uF 75V -10% to 75% (76.2 X 92.08mm) Screw Terminal 2000h 85A°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Cap Aluminum Lytic 25000uF 75V -10% to 75% (76.2 X 92.08mm) Screw Terminal 2000h 85A°C
Search Keywords: DCM253U075DJ2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:DCM253U075DJ2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Capacitance Value:250002179uF
-
Tolerance:-102203% to 752203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:Stud Mount2190
-
Size:76.2 x 92.08 mm
-
Termination Style:Screw Terminal2202
-
Voltage:752205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$58.58
10
$45.45
25
$44.10
35
$38.77
70
$33.88
105
$33.80
140 +
$33.71
Click for Quote
Log in
to unlock special pricing