- Home ›
- All Products›
- D105F331JO3F
D105F331JO3F
Cornell Dubilier
MICA
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
MICA
Search Keywords: D105F331JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:D105F331JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$5.94
50
$4.83
100
$4.61
300
$4.41
500
$4.10
1,000
$3.39
2,500
$2.64
5,000 +
$2.60
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Cap Mica 330pF 500V 5% (9.9 X 5.6 X 9.7mm) Radial 3.6mm 125C T/R
In Stock:
100
Minimum Order:
15