- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- D105F331JO3
D105F331JO3
Cornell Dubilier
Cap Mica 330pF 500V 5% (9.9 X 5.6 X 9.7mm) Radial 3.6mm 125C T/R
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cap Mica 330pF 500V 5% (9.9 X 5.6 X 9.7mm) Radial 3.6mm 125C T/R
Search Keywords: D105F331JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:D105F331JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
15
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
15
$5.38
50
$4.75
100
$4.56
300
$4.26
500
$4.01
1,000
$3.24
2,500
$2.47
5,000 +
$2.35
Click for Quote
Log in
to unlock special pricing