- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- D105F271JO3F
D105F271JO3F
Cornell Dubilier
Cap Mica 270pF 500V 5% (9.9 X 5.6 X 9.7mm) Radial 3.6mm 125A°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cap Mica 270pF 500V 5% (9.9 X 5.6 X 9.7mm) Radial 3.6mm 125A°C
Search Keywords: D105F271JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:D105F271JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Failure Rate:N/R
-
Lead Diameter:0.4 mm
-
Family:D10
-
Construction:N/A
-
Capacitance Value:2702360pF
-
Dimension:9.92372(Max) x 5.6(Max) x 9.7(Max)mm
-
Lead Pitch For Radial:3.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
15
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
15
$5.27
50
$4.66
100
$4.48
300
$4.18
500
$3.99
1,000
$3.24
2,500
$2.44
5,000 +
$2.32
Click for Quote
Log in
to unlock special pricing