- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CMR08F393FPDR
CMR08F393FPDR
Cornell Dubilier
Mica Capacitors 39000pF 500V +/- 1% tol.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitors 39000pF 500V +/- 1% tol.
Search Keywords: CMR08F393FPDR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CMR08F393FPDR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2
$394.15
4
$388.75
6 +
$387.78
Click for Quote
Log in
to unlock special pricing