- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CMR08F363JPDP
CMR08F363JPDP
Cornell Dubilier
Mica Capacitors 36nF 500V +/- 5% tol
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitors 36nF 500V +/- 5% tol
Search Keywords: CMR08F363JPDP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CMR08F363JPDP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$269.11
3
$261.64
6
$258.05
12
$257.41
21 +
$251.17
Click for Quote
Log in
to unlock special pricing