- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CMR07F912FODR
Cornell Dubilier
CMR07F912FODR
Cap Mica 0.0091uF 500V 1% (20.1 X 8.4 X 22.4mm) Radial 10.8mm (0.01%FR) 125A°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | CMR07F912FODR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532290020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Failure Rate: | R2362 |
| Lead Diameter: | 1 mm |
| Lead Pitch For Radial: | 10.8 mm |
| Dimension: | 20.12372(Max) x 8.4(Max) x 22.4(Max)mm |
| Capacitance Value: | 0.00912360uF |
| Family: | CMR |