- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CMR07F912FODM
Cornell Dubilier
CMR07F912FODM
Cap Mica 0.0091uF 500V 1% (20.1 X 8.4 X 22.4mm) Radial 10.8mm (1%FR) 125°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CMR07F912FODM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Lead Diameter:1 mm
-
Construction:N/A
-
Lead Pitch For Radial:10.8 mm
-
Dimension:20.1(Max) x 8.4(Max) x 22.4(Max) mm
-
Capacitance Value:0.0091 uF
-
Family:CMR