- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CMR06F681JODR
Cornell Dubilier
CMR06F681JODR
Cap Mica 680pF 500V 5% (16.5 X 5.3 X 13mm) Radial 8.9mm (0.01%FR) 125A°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CMR06F681JODR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Failure Rate:R2362
-
Lead Diameter:0.8 mm
-
Construction:N/A
-
Lead Pitch For Radial:8.9 mm
-
Family:CMR
-
Dimension:16.52372(Max) x 5.3(Max) x 13(Max)mm
-
Capacitance Value:6802360pF