- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CMR06F621GODR
CMR06F621GODR
Cornell Dubilier
Cap Mica 620pF 500V 2% (16.5 X 5.1 X 13mm) Radial 8.9mm (0.01%FR) 125C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 620pF 500V 2% (16.5 X 5.1 X 13mm) Radial 8.9mm (0.01%FR) 125C
Search Keywords: CMR06F621GODR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CMR06F621GODR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
27
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$27.52
5
$25.74
10
$24.55
27
$23.82
54
$22.80
108
$21.86
270 +
$21.28
Click for Quote
Log in
to unlock special pricing