- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CMR06F511JODR
CMR06F511JODR
Cornell Dubilier
Cap Mica 510pF 500V 5% (16.5 X 5.1 X 13mm) Radial 8.9mm (0.01%FR) 125°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 510pF 500V 5% (16.5 X 5.1 X 13mm) Radial 8.9mm (0.01%FR) 125°C
Search Keywords: CMR06F511JODR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CMR06F511JODR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Lead Pitch For Radial:8.9 mm
-
Lead Diameter:0.8 mm
-
Capacitance Value:510 pF
-
Dimension:16.5(Max) x 5.1(Max) x 13(Max) mm
-
Family:CMR
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$25.55
5
$23.90
10
$22.80
30
$22.12
60
$21.17
120
$20.30
270 +
$19.76
Click for Quote
Log in
to unlock special pricing