- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CMR06F332JPDR
CMR06F332JPDR
Cornell Dubilier
Cap Mica 0.0033uF 500V 5% (17.3 X 7.4 X 14mm) Radial 8.9mm (0.01%FR) 150°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 0.0033uF 500V 5% (17.3 X 7.4 X 14mm) Radial 8.9mm (0.01%FR) 150°C
Search Keywords: CMR06F332JPDR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CMR06F332JPDR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Capacitance Value:0.0033 uF
-
Dimension:17.3(Max) x 7.4(Max) x 14(Max) mm
-
Lead Pitch For Radial:8.9 mm
-
Construction:N/A
-
Family:CMR
-
Lead Diameter:0.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$59.78
5
$53.34
13
$51.75
26
$49.53
52
$47.49
104
$46.23
260 +
$45.62
Click for Quote
Log in
to unlock special pricing