Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CMR06F242JODR

Cap Mica 0.0024uF 500V 5% (17 X 6.6 X 13.7mm) Radial 8.9mm (0.01%FR) 125°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cap Mica 0.0024uF 500V 5% (17 X 6.6 X 13.7mm) Radial 8.9mm (0.01%FR) 125°C
Search Keywords: CMR06F242JODR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CMR06F242JODR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 17(Max) x 6.6(Max) x 13.7(Max) mm
Lead Diameter: 0.8 mm
Lead Pitch For Radial: 8.9 mm
Family: CMR
Capacitance Value: 0.0024 uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CMR06F242JODR RoHS compliant?
Yes, CMR06F242JODR is RoHS compliant.
What is the lead time for CMR06F242JODR?
The standard lead time for CMR06F242JODR is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in
MOQ for out of Stock Qty:
7
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$45.47
5
$45.36
7
$45.25
14
$33.94
21
$31.67
27 +
$31.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!