- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CMR06F102GPDR
Cornell Dubilier
CMR06F102GPDR
Mica Capacitors 1nF 500V +/- 2% tol
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Mica Capacitors 1nF 500V +/- 2% tol
Search Keywords: CMR06F102GPDR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CMR06F102GPDR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is CMR06F102GPDR RoHS compliant?
Yes, CMR06F102GPDR is RoHS compliant.
What is the lead time for CMR06F102GPDR?
The standard lead time for CMR06F102GPDR is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
12 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
10
$33.82
19
$26.70
29
$24.49
38 +
$24.00
Click for Quote
Log in
to unlock special pricing