Image is representational - see mfr. specs

CMR05E300JODR

Cornell Dubilier

Cap Mica 30pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.7mm (0.01%FR) 125°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Cap Mica 30pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.7mm (0.01%FR) 125°C
Search Keywords: CMR05E300JODR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CMR05E300JODR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Construction:
    N/A
  • Lead Pitch For Radial:
    5.7 mm
  • Lead Diameter:
    0.6 mm
  • Dimension:
    11.4(Max) x 4.3(Max) x 9.1(Max) mm
  • Family:
    CMR
  • Capacitance Value:
    30 pF
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
5
$19.58
10
$18.68
36
$18.12
72
$17.34
108
$16.63
252
$16.19
504 +
$13.32
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!