- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CMR04F361FOAR
CMR04F361FOAR
Cornell Dubilier
Cap Mica 360pF 100V 1% (9.9 X 5.6 X 9.7mm) Radial 3.8mm (0.01%FR) 125°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 360pF 100V 1% (9.9 X 5.6 X 9.7mm) Radial 3.8mm (0.01%FR) 125°C
Search Keywords: CMR04F361FOAR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CMR04F361FOAR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Family:CMR
-
Capacitance Value:360 pF
-
Dimension:9.9(Max) x 5.6(Max) x 9.7(Max) mm
-
Lead Pitch For Radial:3.8 mm
-
Lead Diameter:0.4 mm
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$50.83
5
$45.35
15
$44.00
30
$42.11
60
$40.38
105
$39.31
255 +
$38.79
Click for Quote
Log in
to unlock special pricing