- Home ›
- All Products›
- CMR04F241JODR
CMR04F241JODR
Cornell Dubilier
Cap Mica 240pF 500V 5% (9.9 X 5.6 X 9.7mm) Radial 3.8mm (0.01%FR) 125C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cap Mica 240pF 500V 5% (9.9 X 5.6 X 9.7mm) Radial 3.8mm (0.01%FR) 125C
Search Keywords: CMR04F241JODR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CMR04F241JODR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
2
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
2
$32.52
5
$30.42
24
$28.15
48
$26.94
72
$25.84
120
$25.78
264 +
$25.14
Click for Quote
Log in
to unlock special pricing