- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CMR03E430JOCP
CMR03E430JOCP
Cornell Dubilier
Cap Mica 43pF 300V 5% (6.9 X 3.6 X 5.3mm) Radial 3mm (0.1%FR) 125°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 43pF 300V 5% (6.9 X 3.6 X 5.3mm) Radial 3mm (0.1%FR) 125°C
Search Keywords: CMR03E430JOCP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CMR03E430JOCP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Lead Pitch For Radial:3 mm
-
Construction:N/A
-
Family:CMR
-
Capacitance Value:43 pF
-
Lead Diameter:0.4 mm
-
Dimension:6.9(Max) x 3.6(Max) x 5.3(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$23.76
5
$22.23
10
$21.20
32
$20.57
64
$19.69
128
$18.88
256 +
$18.37
Click for Quote
Log in
to unlock special pricing