- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CMR03E270JOCP
CMR03E270JOCP
Cornell Dubilier
Cap Mica 27pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm (0.1%FR) 125A°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cap Mica 27pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm (0.1%FR) 125A°C
Search Keywords: CMR03E270JOCP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CMR03E270JOCP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Lead Pitch For Radial:3 mm
-
Capacitance Value:272360pF
-
Dimension:6.92372(Max) x 3.3(Max) x 5.1(Max)mm
-
Construction:N/A
-
Family:CMR
-
Failure Rate:P2362
-
Lead Diameter:0.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
Minimum Order Quantity:
4
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
4
$23.24
5
$21.74
10
$20.73
33
$20.11
66
$19.25
132
$18.46
264 +
$17.96
Click for Quote
Log in
to unlock special pricing