- Home ›
- All Products›
- CMC470J
CMC470J
Cornell Dubilier
Cap Ceramic 47pF 500V C0G 5% (7.4 X 4mm) Radial 6.4mm 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Ceramic 47pF 500V C0G 5% (7.4 X 4mm) Radial 6.4mm 125°C
Search Keywords: CMC470J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CMC470J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
700
MOQ for out of Stock Qty:
700
9 Weeks
can ship
7/13/26