- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM07FD103JO3
Cornell Dubilier
CM07FD103JO3
Cap Mica 0.01uF 500V 5% (20.3 X 8.6 X 22.6mm) Radial 11.1mm 125°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CM07FD103JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Construction:N/A
-
Capacitance Value:0.01 uF
-
Family:CM07
-
Lead Diameter:1 mm
-
Dimension:20.3(Max) x 8.6(Max) x 22.6(Max) mm
-
Lead Pitch For Radial:11.1 mm