- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM06FD681GO3
CM06FD681GO3
Cornell Dubilier
Cap Mica 680pF 500V 2% (16.5 X 5.3 X 13mm) Radial 8.7mm 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 680pF 500V 2% (16.5 X 5.3 X 13mm) Radial 8.7mm 125°C T/R
Search Keywords: CM06FD681GO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CM06FD681GO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Family:CM06
-
Lead Diameter:0.8 mm
-
Dimension:16.5(Max) x 5.3(Max) x 13(Max) mm
-
Lead Pitch For Radial:8.7 mm
-
Capacitance Value:680 pF
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$8.37
25
$6.80
50
$6.78
100
$6.49
250
$5.96
500
$5.84
1,000
$4.88
2,500 +
$4.75
Click for Quote
Log in
to unlock special pricing