- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM06FD561JO3
CM06FD561JO3
Cornell Dubilier
Cap Mica 560pF 500V 5% (16.5 X 5.1 X 13mm) Radial 8.7mm 125C T/R
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 560pF 500V 5% (16.5 X 5.1 X 13mm) Radial 8.7mm 125C T/R
Search Keywords: CM06FD561JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CM06FD561JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$5.72
100
$5.46
250
$5.23
500
$4.90
1,000
$4.01
2,500
$3.91
5,000 +
$3.86
Click for Quote
Log in
to unlock special pricing