- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM06FD511GO3
CM06FD511GO3
Cornell Dubilier
Cap Mica 510pF 500V 2% (16.5 X 5.1 X 13mm) Radial 8.7mm 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 510pF 500V 2% (16.5 X 5.1 X 13mm) Radial 8.7mm 125°C T/R
Search Keywords: CM06FD511GO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CM06FD511GO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Lead Diameter:0.8 mm
-
Dimension:16.5(Max) x 5.1(Max) x 13(Max) mm
-
Family:CM06
-
Capacitance Value:510 pF
-
Lead Pitch For Radial:8.7 mm
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$5.84
100
$5.58
250
$5.34
500
$5.07
1,000
$4.12
2,500
$4.01
5,000 +
$3.96
Click for Quote
Log in
to unlock special pricing