- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM06FD432JO3
CM06FD432JO3
Cornell Dubilier
Cap Mica 0.0043uF 500V 5% (17.5 X 8.4 X 14.5mm) Radial 8.7mm 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 0.0043uF 500V 5% (17.5 X 8.4 X 14.5mm) Radial 8.7mm 125°C T/R
Search Keywords: CM06FD432JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CM06FD432JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Lead Pitch For Radial:8.7 mm
-
Capacitance Value:0.0043 uF
-
Dimension:17.5(Max) x 8.4(Max) x 14.5(Max) mm
-
Construction:N/A
-
Lead Diameter:0.8 mm
-
Family:CM06
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
13
$27.29
25
$21.29
38
$19.60
50 +
$19.21
Click for Quote
Log in
to unlock special pricing