- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM06FD272GO3
CM06FD272GO3
Cornell Dubilier
Cap Mica 0.0027uF 500V 2% (17.3 X 6.9 X 13.7mm) Radial 8.7mm 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 0.0027uF 500V 2% (17.3 X 6.9 X 13.7mm) Radial 8.7mm 125°C T/R
Search Keywords: CM06FD272GO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CM06FD272GO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:17.3(Max) x 6.9(Max) x 13.7(Max) mm
-
Capacitance Value:0.0027 uF
-
Family:CM06
-
Lead Pitch For Radial:8.7 mm
-
Lead Diameter:0.8 mm
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
13
$20.33
25
$15.86
38
$14.60
50 +
$14.31
Click for Quote
Log in
to unlock special pricing