- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM06FD222JO3
Cornell Dubilier
CM06FD222JO3
Cap Mica 0.0022uF 500V 5% (17 X 6.4 X 13.5mm) Radial 8.7mm 125°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cap Mica 0.0022uF 500V 5% (17 X 6.4 X 13.5mm) Radial 8.7mm 125°C T/R
Search Keywords: CM06FD222JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CM06FD222JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Family:CM06
-
Construction:N/A
-
Capacitance Value:0.0022 uF
-
Lead Pitch For Radial:8.7 mm
-
Lead Diameter:0.8 mm
-
Dimension:17(Max) x 6.4(Max) x 13.5(Max) mm
Product Guides
+
Frequently Asked Questions
Is CM06FD222JO3 RoHS compliant?
Yes, CM06FD222JO3 is RoHS compliant.
What is the lead time for CM06FD222JO3?
The standard lead time for CM06FD222JO3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
Minimum Order Quantity:
15
12 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
15
$14.45
25
$13.10
50
$12.52
100
$11.97
250
$9.37
500
$6.94
1,000 +
$6.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT