- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM06FD202JO3
CM06FD202JO3
Cornell Dubilier
Cap Mica 0.002uF 500V 5% (17 X 6.1 X 13.5mm) Radial 8.7mm 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 0.002uF 500V 5% (17 X 6.1 X 13.5mm) Radial 8.7mm 125°C T/R
Search Keywords: CM06FD202JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CM06FD202JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Lead Diameter:0.8 mm
-
Lead Pitch For Radial:8.7 mm
-
Family:CM06
-
Capacitance Value:0.002 uF
-
Dimension:17(Max) x 6.1(Max) x 13.5(Max) mm
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$15.55
25
$14.09
50
$13.46
100
$10.70
250
$10.11
500
$9.60
1,000 +
$8.03
Click for Quote
Log in
to unlock special pricing