- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM06FD152JO3
Cornell Dubilier
CM06FD152JO3
Cap Mica 0.0015uF 500V 5% (16.8 X 5.8 X 13.2mm) Radial 8.7mm 125°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | CM06FD152JO3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532290020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Lead Pitch For Radial: | 8.7 mm |
| Family: | CM06 |
| Lead Diameter: | 0.8 mm |
| Capacitance Value: | 0.0015 uF |
| Dimension: | 16.8(Max) x 5.8(Max) x 13.2(Max) mm |