- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM06FD152GO3
CM06FD152GO3
Cornell Dubilier
Cap Mica 0.0015uF 500V 2% (16.8 X 5.8 X 13.2mm) Radial 8.7mm 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 0.0015uF 500V 2% (16.8 X 5.8 X 13.2mm) Radial 8.7mm 125°C T/R
Search Keywords: CM06FD152GO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CM06FD152GO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Construction:N/A
-
Capacitance Value:0.0015 uF
-
Lead Diameter:0.8 mm
-
Lead Pitch For Radial:8.7 mm
-
Family:CM06
-
Dimension:16.8(Max) x 5.8(Max) x 13.2(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$10.93
25
$9.91
50
$9.46
100
$9.19
250
$8.68
500
$8.24
1,000 +
$6.95
Click for Quote
Log in
to unlock special pricing