Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CM06FD102JO3

Cap Mica 0.001uF 500V 5% (16.5 X 5.6 X 13.2mm) Radial 8.7mm 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cap Mica 0.001uF 500V 5% (16.5 X 5.6 X 13.2mm) Radial 8.7mm 125°C T/R
Search Keywords: CM06FD102JO3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CM06FD102JO3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Lead Diameter:
    0.8 mm
  • Family:
    CM06
  • Lead Pitch For Radial:
    8.7 mm
  • Construction:
    N/A
  • Capacitance Value:
    0.001 uF
  • Dimension:
    16.5(Max) x 5.6(Max) x 13.2(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CM06FD102JO3 RoHS compliant?
Yes, CM06FD102JO3 is RoHS compliant.
What is the lead time for CM06FD102JO3?
The standard lead time for CM06FD102JO3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,584
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$6.63
50
$6.36
100
$6.11
250
$5.61
500
$3.53
1,000
$3.37
2,500 +
$3.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!